EEPROM Memory IC 2Kbit Microwire 1.25 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93H56RFJ-WCE2

DigiKey Part Number
BR93H56RFJ-WCE2TR-ND - Tape & Reel (TR)
BR93H56RFJ-WCE2CT-ND - Cut Tape (CT)
BR93H56RFJ-WCE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93H56RFJ-WCE2
Description
IC EEPROM 2KBIT SPI 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 1.25 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR93H56RFJ-WCE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.25 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP-J
Memory Organization
128 x 16
Base Product Number
Memory Interface
Microwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.47167$11,179.17
Manufacturers Standard Package