
BR93H46RF-2LBH2 | |
|---|---|
DigiKey Part Number | BR93H46RF-2LBH2TR-ND - Tape & Reel (TR) BR93H46RF-2LBH2CT-ND - Cut Tape (CT) BR93H46RF-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93H46RF-2LBH2 |
Description | IC EEPROM 1KBIT SPI 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR93H46RF-2LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 250 |
| Tape & Reel (TR): | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $8.12600 | $81.26 |
| 25 | $7.90720 | $197.68 |
| 50 | $7.73580 | $386.79 |
| 100 | $7.56290 | $756.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.33352 | $1,833.38 |
| 500 | $7.16006 | $3,580.03 |
| 750 | $7.05895 | $5,294.21 |
| 1,250 | $6.93198 | $8,664.98 |
| 1,750 | $6.84885 | $11,985.49 |
| 2,500 | $6.76108 | $16,902.70 |
| 6,250 | $6.53827 | $40,864.19 |
| 12,500 | $6.37277 | $79,659.62 |

