
BR93G66FVM-3AGTTR | |
---|---|
DigiKey Part Number | BR93G66FVM-3AGTTRTR-ND - Tape & Reel (TR) BR93G66FVM-3AGTTRCT-ND - Cut Tape (CT) BR93G66FVM-3AGTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G66FVM-3AGTTR |
Description | IC EEPROM 4KBIT SPI 3MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.03747 | $9,112.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.65400 | $36.54 |
25 | $3.56040 | $89.01 |
50 | $3.48480 | $174.24 |
100 | $3.41000 | $341.00 |
250 | $3.30968 | $827.42 |
500 | $3.23366 | $1,616.83 |
1,000 | $3.15754 | $3,157.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.97400 | $39.74 |
25 | $3.78680 | $94.67 |
50 | $3.65380 | $182.69 |
100 | $3.52500 | $352.50 |
250 | $3.36124 | $840.31 |
500 | $3.24252 | $1,621.26 |
1,000 | $3.12798 | $3,127.98 |