
BR93G46FVT-3GE2 | |
---|---|
DigiKey Part Number | BR93G46FVT-3GE2TR-ND - Tape & Reel (TR) BR93G46FVT-3GE2CT-ND - Cut Tape (CT) BR93G46FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93G46FVT-3GE2 |
Description | IC EEPROM 1KBIT SPI 3MHZ 8TSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 3 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 3 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $4.27200 | $42.72 |
25 | $4.15880 | $103.97 |
50 | $4.07000 | $203.50 |
100 | $3.98180 | $398.18 |
250 | $3.86376 | $965.94 |
500 | $3.77420 | $1,887.10 |
1,000 | $3.68481 | $3,684.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.65023 | $10,950.69 |
6,000 | $3.55974 | $21,358.44 |
9,000 | $3.50731 | $31,565.79 |
15,000 | $3.44193 | $51,628.95 |
21,000 | $3.39932 | $71,385.72 |