
BR93A56RFVM-WMTR | |
|---|---|
DigiKey Part Number | BR93A56RFVM-WMTR-ND - Tape & Reel (TR) BR93A56RFVM-WMCT-ND - Cut Tape (CT) BR93A56RFVM-WMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR93A56RFVM-WMTR |
Description | IC EEPROM 2KBIT SPI 2MHZ 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $9.19500 | $91.95 |
| 25 | $8.93520 | $223.38 |
| 50 | $8.74100 | $437.05 |
| 100 | $8.54280 | $854.28 |
| 250 | $8.28120 | $2,070.30 |
| 500 | $8.08360 | $4,041.80 |
| 1,000 | $7.88699 | $7,886.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.53035 | $10,591.05 |
| 6,000 | $3.44296 | $20,657.76 |
| 9,000 | $3.39232 | $30,530.88 |
| 15,000 | $3.32917 | $49,937.55 |
| 21,000 | $3.28798 | $69,047.58 |

