EEPROM Memory IC 64Kbit SPI 20 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25S640FVM-WTR

DigiKey Part Number
BR25S640FVM-WTR-ND - Tape & Reel (TR)
BR25S640FVM-WCT-ND - Cut Tape (CT)
BR25S640FVM-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25S640FVM-WTR
Description
IC EEPROM 64KBIT SPI 20MHZ 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR25S640FVM-WTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC640A-E/MSMicrochip Technology45425LC640A-E/MS-ND$7.88000Similar
25LC640A-E/STMicrochip Technology40125LC640A-E/ST-ND$7.88000Similar
25LC640A-I/MSMicrochip Technology4125LC640A-I/MS-ND$7.16000Similar
25LC640A-I/STMicrochip Technology18125LC640A-I/ST-ND$7.16000Similar
25LC640AT-E/MSMicrochip Technology7,68625LC640AT-E/MSCT-ND$8.33000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$6.41300$64.13
25$6.23520$155.88
50$6.10200$305.10
100$5.96550$596.55
250$5.78596$1,446.49
500$5.64966$2,824.83
1,000$5.51383$5,513.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.30057$15,901.71
Manufacturers Standard Package