
BR25S640FJ-WE2 | |
---|---|
DigiKey Part Number | BR25S640FJ-WE2TR-ND - Tape & Reel (TR) BR25S640FJ-WE2CT-ND - Cut Tape (CT) BR25S640FJ-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25S640FJ-WE2 |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $6.10800 | $61.08 |
25 | $5.94040 | $148.51 |
50 | $5.81180 | $290.59 |
100 | $5.68250 | $568.25 |
250 | $5.51180 | $1,377.95 |
500 | $5.38224 | $2,691.12 |
1,000 | $5.25309 | $5,253.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.23621 | $13,090.52 |
5,000 | $5.10578 | $25,528.90 |
7,500 | $5.03032 | $37,727.40 |
12,500 | $4.93625 | $61,703.12 |