BR25L640F-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 553
Unit Price: $6.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33864
Datasheet

Similar


Microchip Technology
In Stock: 245
Unit Price: $6.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.33866
Datasheet

Similar


Microchip Technology
In Stock: 3,284
Unit Price: $6.67000
Datasheet

Similar


Microchip Technology
In Stock: 6,370
Unit Price: $6.83000
Datasheet

Similar


Microchip Technology
In Stock: 1,220
Unit Price: $6.26000
Datasheet

Similar


Microchip Technology
In Stock: 5,349
Unit Price: $7.33000
Datasheet

Similar


Microchip Technology
In Stock: 9,093
Unit Price: $6.67000
Datasheet

Similar


Microchip Technology
In Stock: 8,987
Unit Price: $4.45000
Datasheet

Similar


Microchip Technology
In Stock: 3,378
Unit Price: $4.77000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 12,925
Unit Price: $4.03000
Datasheet
BR24S128F-WE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L640F-WE2

DigiKey Part Number
BR25L640F-WE2TR-ND - Tape & Reel (TR)
BR25L640F-WE2CT-ND - Cut Tape (CT)
BR25L640F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L640F-WE2
Description
IC EEPROM 64KBIT SPI 5MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR25L640F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable