EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H640FVT-5ACE2

DigiKey Part Number
846-BR25H640FVT-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H640FVT-5ACE2CT-ND - Cut Tape (CT)
846-BR25H640FVT-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H640FVT-5ACE2
Description
IC EEPROM 64KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64998$7,949.94
Manufacturers Standard Package