
BR25H640F-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H640F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H640F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H640F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H640F-5ACE2 |
Description | IC EEPROM 64KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $6.21500 | $62.15 |
| 25 | $6.05120 | $151.28 |
| 50 | $5.92280 | $296.14 |
| 100 | $5.79290 | $579.29 |
| 250 | $5.61988 | $1,404.97 |
| 500 | $5.48884 | $2,744.42 |
| 1,000 | $5.35803 | $5,358.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.18619 | $12,965.48 |
| 5,000 | $5.05757 | $25,287.85 |
| 7,500 | $4.98309 | $37,373.17 |
| 12,500 | $4.89020 | $61,127.50 |

