
BR25H320FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H320FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H320FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H320FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FVM-5ACTR |
Description | IC EEPROM 32KBIT SPI 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-MSOP |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.22100 | $52.21 |
| 25 | $5.08080 | $127.02 |
| 50 | $4.97400 | $248.70 |
| 100 | $4.86550 | $486.55 |
| 250 | $4.72176 | $1,180.44 |
| 500 | $4.61226 | $2,306.13 |
| 1,000 | $4.50308 | $4,503.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.33098 | $12,992.94 |
| 6,000 | $4.22363 | $25,341.78 |
| 9,000 | $4.16146 | $37,453.14 |
| 15,000 | $4.08390 | $61,258.50 |

