BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H256FJ-5ACE2

DigiKey Part Number
846-BR25H256FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H256FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR25H256FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H256FJ-5ACE2
Description
IC EEPROM 256KBIT SPI 8SOPJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
10$7.36800$73.68
25$7.16840$179.21
50$7.01200$350.60
100$6.85560$685.56
250$6.64752$1,661.88
500$6.49010$3,245.05
1,000$6.33345$6,333.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.31197$15,779.92
5,000$6.15416$30,770.80
7,500$6.06289$45,471.68
12,500$5.94925$74,365.62
Manufacturers Standard Package