8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H080F-5ACE2

DigiKey Part Number
846-BR25H080F-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H080F-5ACE2CT-ND - Cut Tape (CT)
846-BR25H080F-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H080F-5ACE2
Description
IC EEPROM 8KBIT SPI 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 20 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
20 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$4.05800$40.58
25$3.95120$98.78
50$3.86900$193.45
100$3.78510$378.51
250$3.67312$918.28
500$3.58816$1,794.08
1,000$3.50321$3,503.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.49326$8,733.15
5,000$3.40709$17,035.45
7,500$3.35712$25,178.40
12,500$3.29476$41,184.50
17,500$3.25408$56,946.40
25,000$3.21133$80,283.25
Manufacturers Standard Package