BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25H040FJ-5ACE2

DigiKey Part Number
846-BR25H040FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR25H040FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR25H040FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H040FJ-5ACE2
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.03200$40.32
25$3.62280$90.57
100$3.16780$316.78
250$2.95136$737.84
500$2.82098$1,410.49
1,000$2.71349$2,713.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.17756$5,443.90
Manufacturers Standard Package