
BR25H040F-5ACE2 | |
---|---|
DigiKey Part Number | 846-BR25H040F-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H040F-5ACE2CT-ND - Cut Tape (CT) 846-BR25H040F-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040F-5ACE2 |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.03200 | $40.32 |
25 | $3.62280 | $90.57 |
100 | $3.16780 | $316.78 |
250 | $2.95136 | $737.84 |
500 | $2.82098 | $1,410.49 |
1,000 | $2.71349 | $2,713.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.17756 | $5,443.90 |