
BR25H040F-2LBH2 | |
|---|---|
DigiKey Part Number | BR25H040F-2LBH2TR-ND - Tape & Reel (TR) BR25H040F-2LBH2CT-ND - Cut Tape (CT) BR25H040F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H040F-2LBH2 |
Description | IC EEPROM 4KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H040F-2LBH2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H040FJ-5ACE2 | Rohm Semiconductor | 2,500 | 846-BR25H040FJ-5ACE2CT-ND | $5.84000 | MFR Recommended |
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | $5.59000 | Similar |
| 25AA040A-I/SN | Microchip Technology | 1,112 | 25AA040A-I/SN-ND | $4.44000 | Similar |
| 25AA040AT-I/SN | Microchip Technology | 1,244 | 25AA040AT-I/SNCT-ND | $4.69000 | Similar |
| 25AA040T-I/SN | Microchip Technology | 0 | 25AA040T-I/SN-ND | $6.07733 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $10.63900 | $106.39 |
| 25 | $10.34600 | $258.65 |
| 50 | $10.12060 | $506.03 |
| 100 | $9.89290 | $989.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.59056 | $2,397.64 |

