


BD64950EFJ-E2 | |
---|---|
DigiKey Part Number | 846-BD64950EFJ-E2TR-ND - Tape & Reel (TR) 846-BD64950EFJ-E2CT-ND - Cut Tape (CT) 846-BD64950EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD64950EFJ-E2 |
Description | 40V WITHSTAND VOLTAGE 3.5A (PEAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $10.05000 | $100.50 |
25 | $9.13720 | $228.43 |
100 | $8.12810 | $812.81 |
250 | $7.64772 | $1,911.93 |
500 | $7.35772 | $3,678.86 |
1,000 | $7.11927 | $7,119.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.91192 | $14,779.80 |