
BR25G320FVT-3GE2 | |
---|---|
DigiKey Part Number | BR25G320FVT-3GE2TR-ND - Tape & Reel (TR) BR25G320FVT-3GE2CT-ND - Cut Tape (CT) BR25G320FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G320FVT-3GE2 |
Description | IC EEPROM 32KBIT SPI 8TSSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR25G320FVT-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.75800 | $47.58 |
25 | $4.62640 | $115.66 |
50 | $4.52920 | $226.46 |
100 | $4.43050 | $443.05 |
250 | $4.29844 | $1,074.61 |
500 | $4.19848 | $2,099.24 |
1,000 | $4.09855 | $4,098.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.05961 | $12,178.83 |
6,000 | $3.95869 | $23,752.14 |
9,000 | $3.90027 | $35,102.43 |
15,000 | $3.82745 | $57,411.75 |
21,000 | $3.78000 | $79,380.00 |