New Product
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G256FVM-5ATR

DigiKey Part Number
846-BR25G256FVM-5ATR-ND - Tape & Reel (TR)
846-BR25G256FVM-5ATRCT-ND - Cut Tape (CT)
846-BR25G256FVM-5ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G256FVM-5ATR
Description
256KBIT, SPI BUS, SERIAL EEPROM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$5.27100$52.71
25$5.12680$128.17
50$5.01700$250.85
100$4.90610$490.61
250$4.75976$1,189.94
500$4.64842$2,324.21
1,000$4.53748$4,537.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.49374$13,481.22
6,000$4.38180$26,290.80
9,000$4.31703$38,853.27
15,000$4.23630$63,544.50
Manufacturers Standard Package