EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G160FVT-5E2

DigiKey Part Number
846-BR25G160FVT-5E2TR-ND - Tape & Reel (TR)
846-BR25G160FVT-5E2CT-ND - Cut Tape (CT)
846-BR25G160FVT-5E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G160FVT-5E2
Description
16KBIT, SPI BUS, SERIAL EEPROM :
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.05800$30.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.21981$6,659.43
Manufacturers Standard Package