EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25G128FVT-5AE2

DigiKey Part Number
846-BR25G128FVT-5AE2TR-ND - Tape & Reel (TR)
846-BR25G128FVT-5AE2CT-ND - Cut Tape (CT)
846-BR25G128FVT-5AE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25G128FVT-5AE2
Description
128KBIT, SPI BUS, SERIAL EEPROM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
3.5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.32100$33.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.42534$7,276.02
Manufacturers Standard Package