EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25A1MFJ-3MGE2

DigiKey Part Number
BR25A1MFJ-3MGE2TR-ND - Tape & Reel (TR)
BR25A1MFJ-3MGE2CT-ND - Cut Tape (CT)
BR25A1MFJ-3MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25A1MFJ-3MGE2
Description
IC EEPROM 1MBIT SPI 10MHZ 8SOPJ
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BR25A1MFJ-3MGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.17000$31.17
10$29.06900$290.69
25$28.21520$705.38
50$27.56600$1,378.30
100$26.91650$2,691.65
250$26.06184$6,515.46
500$25.42074$12,710.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.96276$59,906.90
Manufacturers Standard Package