
BR25A1MF-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A1MF-3MGE2TR-ND - Tape & Reel (TR) BR25A1MF-3MGE2CT-ND - Cut Tape (CT) BR25A1MF-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A1MF-3MGE2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25A1MF-3MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $31.84200 | $318.42 |
| 25 | $30.90640 | $772.66 |
| 50 | $30.19420 | $1,509.71 |
| 100 | $29.48310 | $2,948.31 |
| 250 | $28.54668 | $7,136.67 |
| 500 | $27.84442 | $13,922.21 |
| 1,000 | $27.14986 | $27,149.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $26.24770 | $65,619.25 |

