BR24T01FVJ-WE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,797
Unit Price: $2.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,480
Unit Price: $1.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04587
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.38728
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 998
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Similar


Microchip Technology
In Stock: 126
Unit Price: $3.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04584
Datasheet
BD82061FVJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24T01FVJ-WE2

DigiKey Part Number
BR24T01FVJ-WE2TR-ND - Tape & Reel (TR)
BR24T01FVJ-WE2CT-ND - Cut Tape (CT)
BR24T01FVJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24T01FVJ-WE2
Description
IC EEPROM 1KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes