Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24S128FJ-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24S128FJ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24S128FJ-WE2 |
Description | IC EEPROM 128KBIT I2C 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24S128FJ-WE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G128FJ-5E2 | Rohm Semiconductor | 4,561 | 846-BR24G128FJ-5E2CT-ND | $5.43000 | Similar |
| BR24G128FJ-3AGTE2 | Rohm Semiconductor | 2,470 | BR24G128FJ-3AGTE2CT-ND | $5.59000 | Similar |
| BR24T128FJ-WE2 | Rohm Semiconductor | 2,318 | BR24T128FJ-WE2CT-ND | $5.92000 | Similar |
| 24AA128-I/SN | Microchip Technology | 2,309 | 24AA128-I/SN-ND | $6.08000 | Direct |
| 24FC128T-I/SN | Microchip Technology | 3,923 | 24FC128T-I/SNCT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.36603 | $25,915.08 |







