Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L04NUX-WTR | |
|---|---|
DigiKey Part Number | BR24L04NUX-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24L04NUX-WTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04NUX-3TTR | Rohm Semiconductor | 15,023 | BR24G04NUX-3TCT-ND | $2.80000 | Similar |
| BR24T04NUX-WTR | Rohm Semiconductor | 7,645 | BR24T04NUX-WCT-ND | $2.55000 | Similar |
| AT24C04D-MAHM-T | Microchip Technology | 4,689 | AT24C04D-MAHM-TCT-ND | $2.55000 | Similar |
| AT24CS04-MAHM-E | Microchip Technology | 0 | AT24CS04-MAHM-ETR-ND | $3.03867 | Similar |
| AT24CS04-MAHM-T | Microchip Technology | 235 | AT24CS04-MAHM-TCT-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.33244 | $17,329.76 |





