
BR24L04FV-WE2 | |
---|---|
DigiKey Part Number | BR24L04FV-WE2TR-ND - Tape & Reel (TR) BR24L04FV-WE2CT-ND - Cut Tape (CT) BR24L04FV-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L04FV-WE2 |
Description | IC EEPROM 4KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24L04FV-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $4.15500 | $41.55 |
25 | $4.04320 | $101.08 |
50 | $3.95940 | $197.97 |
100 | $3.87310 | $387.31 |
250 | $3.75900 | $939.75 |
500 | $3.67180 | $1,835.90 |
1,000 | $3.58492 | $3,584.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.57464 | $8,936.60 |
5,000 | $3.48639 | $17,431.95 |
7,500 | $3.43524 | $25,764.30 |
12,500 | $3.37140 | $42,142.50 |
17,500 | $3.32974 | $58,270.45 |