
BR24H32FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR24H32FVM-5ACTR-ND - Tape & Reel (TR) 846-BR24H32FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR24H32FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H32FVM-5ACTR |
Description | IC EEPROM 32KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.84500 | $58.45 |
| 25 | $5.27160 | $131.79 |
| 100 | $4.64190 | $464.19 |
| 250 | $4.34096 | $1,085.24 |
| 500 | $4.15976 | $2,079.88 |
| 1,000 | $4.01037 | $4,010.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06422 | $12,192.66 |

