
BR24H04FJ-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR24H04FJ-5ACE2TR-ND - Tape & Reel (TR) 846-BR24H04FJ-5ACE2CT-ND - Cut Tape (CT) 846-BR24H04FJ-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24H04FJ-5ACE2 |
Description | IC EEPROM 512KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $5.01500 | $50.15 |
| 25 | $4.87680 | $121.92 |
| 50 | $4.77500 | $238.75 |
| 100 | $4.67230 | $467.23 |
| 250 | $4.53432 | $1,133.58 |
| 500 | $4.42958 | $2,214.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.18695 | $10,467.38 |

