
BR24G64FVM-3GTTR | |
|---|---|
DigiKey Part Number | BR24G64FVM-3GTTR-ND - Tape & Reel (TR) BR24G64FVM-3GTCT-ND - Cut Tape (CT) BR24G64FVM-3GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVM-3GTTR |
Description | IC EEPROM 64KBIT I2C 8MSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G64FVM-3GTTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-MSOP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G64FVM-5TR | Rohm Semiconductor | 5,255 | 846-BR24G64FVM-5TRCT-ND | $5.34000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.39720 | $84.93 |
| 50 | $3.32640 | $166.32 |
| 100 | $3.25650 | $325.65 |
| 250 | $3.16168 | $790.42 |
| 500 | $3.08964 | $1,544.82 |
| 1,000 | $3.01762 | $3,017.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.90375 | $8,711.25 |
| 6,000 | $2.83251 | $16,995.06 |
| 9,000 | $2.79117 | $25,120.53 |
| 15,000 | $2.73953 | $41,092.95 |
| 21,000 | $2.70582 | $56,822.22 |
| 30,000 | $2.67038 | $80,111.40 |

