
LTR18EZPF4641 | |
---|---|
DigiKey Part Number | 846-LTR18EZPF4641TR-ND - Tape & Reel (TR) 846-LTR18EZPF4641CT-ND - Cut Tape (CT) 846-LTR18EZPF4641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF4641 |
Description | HIGH POWER CHIP RESISTOR : HIGH- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84000 | $8.40 |
25 | $0.66200 | $16.55 |
50 | $0.56480 | $28.24 |
100 | $0.48650 | $48.65 |
250 | $0.40864 | $102.16 |
500 | $0.36534 | $182.67 |
1,000 | $0.32796 | $327.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27103 | $1,355.15 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24637 | $3,695.55 |
25,000 | $0.23762 | $5,940.50 |
35,000 | $0.23260 | $8,141.00 |
50,000 | $0.22786 | $11,393.00 |
60,000 | $0.22565 | $13,539.00 |
120,000 | $0.21833 | $26,199.60 |
125,000 | $0.21795 | $27,243.75 |