
BR24G16NUX-3ATTR | |
---|---|
DigiKey Part Number | BR24G16NUX-3ATTR-ND - Tape & Reel (TR) BR24G16NUX-3ATCT-ND - Cut Tape (CT) BR24G16NUX-3ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16NUX-3ATTR |
Description | IC EEPROM 16KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16NUX-3ATTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $3.10400 | $31.04 |
25 | $3.02560 | $75.64 |
50 | $2.96200 | $148.10 |
100 | $2.89920 | $289.92 |
250 | $2.81472 | $703.68 |
500 | $2.75050 | $1,375.25 |
1,000 | $2.68605 | $2,686.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.76247 | $11,049.88 |
8,000 | $2.69410 | $21,552.80 |
12,000 | $2.65446 | $31,853.52 |
20,000 | $2.60504 | $52,100.80 |
28,000 | $2.57280 | $72,038.40 |