BR24G16FVM-3AGTTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,297
Unit Price: $3.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 55
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 420
Unit Price: $3.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.55800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.67172
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.55800
Datasheet

Similar


Microchip Technology
In Stock: 2,473
Unit Price: $4.52000
Datasheet

Similar


onsemi
In Stock: 22,333
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 6,960
Unit Price: $2.22000
Datasheet

Similar


STMicroelectronics
In Stock: 10,679
Unit Price: $2.22000
Datasheet

Similar


Microchip Technology
In Stock: 4,276
Unit Price: $3.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.67172
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.67172
Datasheet

Similar


Microchip Technology
In Stock: 3,546
Unit Price: $3.62000
Datasheet
EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G16FVM-3AGTTR

DigiKey Part Number
BR24G16FVM-3AGTTR-ND - Tape & Reel (TR)
BR24G16FVM-3AGTCT-ND - Cut Tape (CT)
BR24G16FVM-3AGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G16FVM-3AGTTR
Description
IC EEPROM 16KBIT I2C 8MSOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BR24G16FVM-3AGTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05886$6,176.58
Manufacturers Standard Package