
BR24G16FVJ-3AGTE2 | |
---|---|
DigiKey Part Number | 846-BR24G16FVJ-3AGTE2TR-ND - Tape & Reel (TR) 846-BR24G16FVJ-3AGTE2CT-ND - Cut Tape (CT) 846-BR24G16FVJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G16FVJ-3AGTE2 |
Description | IC EEPROM 16KBIT I2C 8TSSOPBJ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G16FVJ-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.55400 | $25.54 |
25 | $2.48960 | $62.24 |
50 | $2.43860 | $121.93 |
100 | $2.38780 | $238.78 |
250 | $2.31844 | $579.61 |
500 | $2.26590 | $1,132.95 |
1,000 | $2.21328 | $2,213.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.20807 | $5,520.18 |
5,000 | $2.15425 | $10,771.25 |
7,500 | $2.12299 | $15,922.43 |
12,500 | $2.08390 | $26,048.75 |
17,500 | $2.05836 | $36,021.30 |
25,000 | $2.03150 | $50,787.50 |