EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G08FVT-3AGE2

DigiKey Part Number
846-BR24G08FVT-3AGE2TR-ND - Tape & Reel (TR)
846-BR24G08FVT-3AGE2CT-ND - Cut Tape (CT)
846-BR24G08FVT-3AGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G08FVT-3AGE2
Description
IC EEPROM 8KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G08FVT-3AGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G08FVT-5E2Rohm Semiconductor2,745846-BR24G08FVT-5E2CT-ND$2.55000MFR Recommended
24AA08-I/STMicrochip Technology024AA08-I/ST-ND$3.41850Similar
24AA08T-I/STMicrochip Technology024AA08T-I/ST-ND$3.41850Similar
24LC08B-E/STMicrochip Technology024LC08B-E/ST-ND$4.30478Similar
24LC08B-I/STMicrochip Technology78024LC08B-I/ST-ND$3.37000Similar
In-Stock: 2,963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.86600$18.66
25$1.81520$45.38
50$1.77920$88.96
100$1.74210$174.21
250$1.69296$423.24
500$1.65516$827.58
1,000$1.61717$1,617.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55699$4,670.97
Manufacturers Standard Package