BR24G04FVT-3AGE2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,212
Unit Price: $2.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,259
Unit Price: $2.80000
Datasheet

Similar


Microchip Technology
In Stock: 14,376
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 60,954
Unit Price: $2.63000
Datasheet

Similar


onsemi
In Stock: 3,198
Unit Price: $3.04000
Datasheet

Similar


STMicroelectronics
In Stock: 17,207
Unit Price: $2.06000
Datasheet

Similar


STMicroelectronics
In Stock: 20,815
Unit Price: $1.89000
Datasheet

Similar


Microchip Technology
In Stock: 943
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 19,177
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 783
Unit Price: $2.96000
Datasheet

Similar


Microchip Technology
In Stock: 5,053
Unit Price: $3.12000
Datasheet

Similar


onsemi
In Stock: 8,126
Unit Price: $4.44000
Datasheet

Similar


STMicroelectronics
In Stock: 2,877
Unit Price: $2.88000
Datasheet
EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G04FVT-3AGE2

DigiKey Part Number
BR24G04FVT-3AG2TR-ND - Tape & Reel (TR)
BR24G04FVT-3AG2CT-ND - Cut Tape (CT)
BR24G04FVT-3AG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G04FVT-3AGE2
Description
IC EEPROM 4KBIT I2C 1MHZ 8TSSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G04FVT-3AGE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-B
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G04FVM-3AGTTRRohm Semiconductor2,212BR24G04FVM-3AGTCT-ND$2.38000MFR Recommended
BR24G04FVT-3GE2Rohm Semiconductor1,259BR24G04FVT-3GE2CT-ND$2.80000Similar
AT24C04C-XHM-BMicrochip Technology14,376AT24C04C-XHM-B-ND$2.47000Similar
AT24C04C-XHM-TMicrochip Technology60,954AT24C04C-XHM-TCT-ND$2.63000Similar
CAT24C04YI-GT3onsemi3,198CAT24C04YI-GT3OSCT-ND$3.04000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.74527$8,235.81
Manufacturers Standard Package