
BR24G04FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G04FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G04FJ-3GTE2CT-ND - Cut Tape (CT) BR24G04FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FJ-3GTE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.21320 | $55.33 |
| 50 | $2.16880 | $108.44 |
| 100 | $2.12360 | $212.36 |
| 250 | $2.06360 | $515.90 |
| 500 | $2.01740 | $1,008.70 |
| 1,000 | $1.97119 | $1,971.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.91005 | $4,775.12 |

