BR24G02NUX-3ATTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 22,233
Unit Price: $2.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69495
Datasheet

Similar


STMicroelectronics
In Stock: 66,978
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 22,213
Unit Price: $2.13000
Datasheet
8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G02NUX-3ATTR

DigiKey Part Number
BR24G02NUX-3ATTR-ND - Tape & Reel (TR)
BR24G02NUX-3ATCT-ND - Cut Tape (CT)
BR24G02NUX-3ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24G02NUX-3ATTR
Description
IC EEPROM 2KBIT I2C VSON008X2030
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24G02NUX-3ATTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.64200$16.42
25$1.60280$40.07
50$1.57000$78.50
100$1.53710$153.71
250$1.49376$373.44
500$1.46058$730.29
1,000$1.42724$1,427.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.40139$5,605.56
8,000$1.36728$10,938.24
12,000$1.34745$16,169.40
20,000$1.32267$26,453.40
28,000$1.30647$36,581.16
40,000$1.28943$51,577.20
Manufacturers Standard Package