
BR24G01F-3AGTE2 | |
---|---|
DigiKey Part Number | 846-BR24G01F-3AGTE2TR-ND - Tape & Reel (TR) 846-BR24G01F-3AGTE2CT-ND - Cut Tape (CT) 846-BR24G01F-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01F-3AGTE2 |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01F-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.64600 | $16.46 |
25 | $1.60680 | $40.17 |
50 | $1.57400 | $78.70 |
100 | $1.54100 | $154.10 |
250 | $1.49756 | $374.39 |
500 | $1.46430 | $732.15 |
1,000 | $1.43089 | $1,430.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.42828 | $3,570.70 |
5,000 | $1.39394 | $6,969.70 |
7,500 | $1.37394 | $10,304.55 |
12,500 | $1.34890 | $16,861.25 |
17,500 | $1.33252 | $23,319.10 |
25,000 | $1.31527 | $32,881.75 |
62,500 | $1.27156 | $79,472.50 |