BR24C04-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,029
Unit Price: $2.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,236
Unit Price: $2.47000
Datasheet

Similar


Microchip Technology
In Stock: 198,775
Unit Price: $2.55000
Datasheet

Similar


Microchip Technology
In Stock: 7,942
Unit Price: $2.63000
Datasheet

Similar


Microchip Technology
In Stock: 5,307
Unit Price: $3.04000
Datasheet

Similar


onsemi
In Stock: 3,235
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 1,790
Unit Price: $3.45000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $0.96639
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: $1.01519
Datasheet

Similar


STMicroelectronics
In Stock: 7,282
Unit Price: $3.62000
Datasheet

Similar


STMicroelectronics
In Stock: 5,205
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.61065
Datasheet

Similar


STMicroelectronics
In Stock: 4,008
Unit Price: $1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 8,153
Unit Price: $1.89000
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24C04-WMN6TP

DigiKey Part Number
BR24C04-WMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24C04-WMN6TP
Description
IC EEPROM 4KBIT I2C 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes