EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A64F-WME2

DigiKey Part Number
BR24A64F-WME2TR-ND - Tape & Reel (TR)
BR24A64F-WME2CT-ND - Cut Tape (CT)
BR24A64F-WME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A64F-WME2
Description
IC EEPROM 64KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A64F-WME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$10.07100$100.71
25$9.79000$244.75
50$9.57800$478.90
100$9.36350$936.35
250$9.07820$2,269.55
500$8.86262$4,431.31
1,000$8.64803$8,648.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.36705$20,917.63
5,000$8.15745$40,787.25
7,500$8.03635$60,272.63
Manufacturers Standard Package