BR24A04F-WLBH2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2,694
Unit Price: $13.98000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $6.41627
Datasheet
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24A04F-WLBH2

DigiKey Part Number
BR24A04F-WLBH2TR-ND - Tape & Reel (TR)
BR24A04F-WLBH2CT-ND - Cut Tape (CT)
BR24A04F-WLBH2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24A04F-WLBH2
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR24A04F-WLBH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1EX24004ASAS0I#S0Renesas Electronics Corporation2,694559-R1EX24004ASAS0I#S0CT-ND$13.98000Similar
S-24CS04AFJ-TB-GABLIC Inc.0S-24CS04AFJ-TB-G-ND$6.41627Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.09000$18.09
10$16.87900$168.79
25$16.40040$410.01
50$16.03520$801.76
100$15.66610$1,566.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.17952$3,794.88
500$14.81268$7,406.34
750$14.59941$10,949.56
1,250$14.33231$17,915.39
1,750$14.15761$24,775.82
2,500$13.97376$34,934.40
Manufacturers Standard Package