Similar
Similar

BR24A04F-WLBH2 | |
|---|---|
DigiKey Part Number | BR24A04F-WLBH2TR-ND - Tape & Reel (TR) BR24A04F-WLBH2CT-ND - Cut Tape (CT) BR24A04F-WLBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A04F-WLBH2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A04F-WLBH2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1EX24004ASAS0I#S0 | Renesas Electronics Corporation | 2,694 | 559-R1EX24004ASAS0I#S0CT-ND | $13.98000 | Similar |
| S-24CS04AFJ-TB-G | ABLIC Inc. | 0 | S-24CS04AFJ-TB-G-ND | $6.41627 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $16.87900 | $168.79 |
| 25 | $16.40040 | $410.01 |
| 50 | $16.03520 | $801.76 |
| 100 | $15.66610 | $1,566.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.17952 | $3,794.88 |
| 500 | $14.81268 | $7,406.34 |
| 750 | $14.59941 | $10,949.56 |
| 1,250 | $14.33231 | $17,915.39 |
| 1,750 | $14.15761 | $24,775.82 |
| 2,500 | $13.97376 | $34,934.40 |



