

BP5843A APP BOARD | |
|---|---|
DigiKey Part Number | 846-BP5843AAPPBOARD-ND |
Manufacturer | |
Manufacturer Product Number | BP5843A APP BOARD |
Description | EVAL BOARD FOR BP5843A |
Customer Reference | |
Detailed Description | BP5843A - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 330mA | |
Outputs and Type | - | |
Voltage - Output | 2.5V ~ 12V | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | BP5843A | |
Note | - | |
Base Product Number |

