
BM92T30MWV-ZE2 | |
---|---|
DigiKey Part Number | BM92T30MWV-ZE2TR-ND - Tape & Reel (TR) BM92T30MWV-ZE2CT-ND - Cut Tape (CT) BM92T30MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92T30MWV-ZE2 |
Description | USB TYPE-C PD CONTROL LSI, RECEI |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |