BM92T20MWV-ZE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.97807
BD99954MWV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM92T20MWV-ZE2

DigiKey Part Number
BM92T20MWV-ZE2TR-ND - Tape & Reel (TR)
BM92T20MWV-ZE2CT-ND - Cut Tape (CT)
BM92T20MWV-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM92T20MWV-ZE2
Description
USB TYPE-C PD CONTROL LSI, AC AD
Customer Reference
Detailed Description
USB, Type-C Controller PMIC UQFN040V5050
Datasheet
 Datasheet
EDA/CAD Models
BM92T20MWV-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB, Type-C Controller
Voltage - Supply
4.75V ~ 20V
Operating Temperature
-30°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
UQFN040V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes