
BM92A14MWV-ZE2 | |
|---|---|
DigiKey Part Number | BM92A14MWV-ZE2TR-ND - Tape & Reel (TR) BM92A14MWV-ZE2CT-ND - Cut Tape (CT) BM92A14MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A14MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A14MWV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.08053 | $35,201.32 |
| 5,000 | $13.80792 | $69,039.60 |

