
BM92A13MWV-ZE2 | |
|---|---|
DigiKey Part Number | BM92A13MWV-ZE2TR-ND - Tape & Reel (TR) BM92A13MWV-ZE2CT-ND - Cut Tape (CT) BM92A13MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A13MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A13MWV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $19.96200 | $199.62 |
| 25 | $18.29760 | $457.44 |
| 100 | $16.47260 | $1,647.26 |
| 250 | $15.60176 | $3,900.44 |
| 500 | $15.07708 | $7,538.54 |
| 1,000 | $14.64512 | $14,645.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.18926 | $35,473.15 |
| 5,000 | $13.91454 | $69,572.70 |

