


BM6245FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6245FS-E2TR-ND - Tape & Reel (TR) 846-BM6245FS-E2CT-ND - Cut Tape (CT) 846-BM6245FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6245FS-E2 |
Description | THIS 3-PHASE BRUSHLESS FAN MOTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 400V |
Part Status Active | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface Logic | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.58000 | $110.58 |
| 10 | $87.00800 | $870.08 |
| 25 | $81.12960 | $2,028.24 |
| 100 | $74.66600 | $7,466.60 |
| 250 | $71.58460 | $17,896.15 |
| 500 | $69.72770 | $34,863.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $74.87780 | $74,877.80 |

