


BM6213FS-E2 | |
---|---|
DigiKey Part Number | BM6213FS-E2TR-ND - Tape & Reel (TR) BM6213FS-E2CT-ND - Cut Tape (CT) BM6213FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6213FS-E2 |
Description | IC MOTOR DRIVER SSOP-A54_36 |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM SSOP-A54_36 |
EDA/CAD Models | BM6213FS-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 2.1V ~ 5.4V | |
Voltage - Load | 250V | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $23.15250 | $23,152.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.78000 | $44.78 |
10 | $34.24500 | $342.45 |
25 | $31.60120 | $790.03 |
100 | $28.69510 | $2,869.51 |
250 | $27.31080 | $6,827.70 |
500 | $26.47608 | $13,238.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.46000 | $57.46 |
10 | $38.14700 | $381.47 |
25 | $33.11880 | $827.97 |
100 | $27.43230 | $2,743.23 |
250 | $24.63968 | $6,159.92 |
500 | $23.15250 | $11,576.25 |